Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.320 |
10+ | € 7.250 |
25+ | € 6.320 |
100+ | € 5.480 |
250+ | € 5.110 |
500+ | € 5.010 |
Product Information
Product Overview
The MAX662AESA+T is a +12V, 30mA flash memory programming supply in 8 pin NSOIC package. This is a regulated +12V, 30mA output, charge pump DC-DC converter. It provides the necessary +12V ±5% output to program byte wide flash memories and requires no inductors to deliver a guaranteed 30mA output from inputs as low as 4.75V. It fits into less than 0.1in² of board space. The MAX662A is a pin compatible upgrade to the MAX662 and is recommended for new designs. The MAX662A offers lower quiescent and shutdown currents and guarantees the output current over all temperature ranges. The MAX662A is the first charge-pump boost converter to provide a regulated +12V output. It requires only a few inexpensive capacitors and the entire circuit is completely surface-mountable. Typically used at +12V flash memory programming supplies, compact +12V op-amp supplies, switching MOSFETs in low voltage systems and dual output +12V and +20V supplies.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- Guaranteed 30mA output
- No inductor, uses only 4 capacitors
- 185µA quiescent current
- Logic controlled 0.5µA shutdown
- 12V output voltage at 0mA ≤ IOUT ≤ 30mA, VCC = 4.75V to 5.5V
- 185µA supply current at no load, VSHDN = 0V
- 500KHz oscillator frequency at VCC = 5V, IOUT = 30mA
- 76% power efficiency at VCC = 5V, IOUT = 30mA
- +12V Flash Memory Programming Supplies; Compact +12V Op-Amp Supplies; Dual-Output +12V and +20V Supplies; Switching MOSFETs in Low-Voltage Systems
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
30mA
-
4.5V
Boost (Step Up)
-40°C
-
No SVHC (21-Jan-2025)
8Pins
12V
-
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX662AESA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate