Quantity | Price (ex VAT) |
---|---|
100+ | € 6.730 |
Product Information
Product Overview
The MAX660EPA+ is a CMOS monolithic voltage converter in 8 pin DIP package. It is a monolithic, charge pump voltage inverter converts a +1.5V to +5.5V input to a corresponding -1.5V to -5.5V output. Using only two low cost capacitors, the charge pump’s 100mA output replaces switching regulator eliminating inductors and its associated cost, size and EMI. Greater than 90% efficiency over most of its load-current range combined with a typical operating current of only 120μA provides ideal performance for both battery-powered and board level voltage conversion applications. The MAX660 can also double the output voltage of an input power supply or battery, providing +9.35V at 100mA from a +5V input. A frequency control pin selects either 10KHz typ or 80KHz typ (40KHz min) operation to optimize capacitor size and quiescent current. The oscillator frequency can also be adjusted with an external capacitor or driven with an external clock.
- Operating supply voltage range from 3V to 5.5V (inverter, LV=open) & 2.5V to 5.5V(doubler, LV=OUT)
- 0.65V typical loss at 100mA load
- Output impedance of 6.5ohm
- ROUT is less than 15ohm for C1 = C2 = 10μF
- Selectable oscillator frequency of 10KHz/80KHz
- 88% typical conversion efficiency at 100mA (IL to GND)
Applications
Power Management, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
DIP
100mA
-5.5V
1.5V
Doubler, Inverting
-40°C
-
No SVHC (21-Jan-2025)
8Pins
-
-1.5V
5.5V
Through Hole
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate