Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 119.290 |
Product Information
Product Overview
MAX5996CEVKIT# is a MAX5996C evaluation kit (EV kit) is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network powered device (PD) interface controller circuit for -57V supply rail systems. The EV kit uses the MAX5996C IEEE® 802.3af/at/bt-compliant network PD interface controller in a 16-pin TQFN package with an exposed pad. The IC is used in Power-over-Ethernet (PoE) applications requiring DC power from an Ethernet network port for PDs such as VoIP phones, wireless access nodes, security cameras, lighting, and building automation. The EV kit receives power from IEEE 802.3af/at/bt compliant power-sourcing equipment (PSE). The PSE provides the required -36V to -57V DC power over an unshielded twisted-pair Ethernet network cable to the EV kit’s RJ45 magnetic jack. The EV kit features a 1 x 1 Gigabit RJ45 magnetic jack for separating the DC power provided by an endspan or midspan Ethernet system.
- IEEE 802.3af/at/bt-Compliant PD Interface Circuit
- Demonstrates a 51W PD design with isolated flyback DC-DC converter
- 12V output at 5.5A and power telemetry through MEC
- Startup inrush current limit of 135mA (typ)
- Power/current limiting and LLDP reclassification
- Current limit during normal operation
- Simplified wall adapter interface
- Demonstrates sleep and ultra-sleep power-saving modes
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval Kit MAX5996C
No SVHC (21-Jan-2025)
MAX5996C
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate