Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.450 |
10+ | € 6.010 |
75+ | € 4.150 |
150+ | € 4.070 |
300+ | € 3.980 |
525+ | € 3.900 |
Product Information
Product Overview
The MAX5977AETP+ is a 1V to 16V, single channel, hot swap controllers with precision current sensing output in 20 pin TQFN package. During the initial insertion, the hot swap controller limits the inrush current from damaging board or from shorting out backplane. When the input voltage is above undervoltage threshold and below overvoltage threshold, a 5µA current source powered from the internal 5V charge pump drives the gate of an external N-channel MOSFET, providing a slow turn-on response. An internal current-sense amplifier in IC monitors current across an external shunt resistor, providing current sensing for wide input sense voltage range. The devices provide two levels of overcurrent circuit breaker protections. A calibration mode allows further calibration of the integrated transconductance amplifier for production testing of final design. It is used in servers, storage systems, network switches and routers, general hot swap applications.
- Output latched off after fault condition
- 1% accurate current sense amplifier O/P, power good indicator, 1V to 16V hot swap monitors operation
- Provides complete protection for systems with a 1V to 16V single supply voltage
- Integrated charge pump fully enhances external N-channel FET (VGATE = VIN + 5V)
- Variable speed/BiLevel™ fault protection provides electronic circuit breaker function
- Operating temperature range from -40°C to +85°C
- Operating voltage range from 2.7V to 16V, supply current of 0.734mA
- Transconductance gain of 2500µS (10mV ≤ (VIN - VSENSE) ≤ 50mV, -40°C ≤ TA ≤ +85°C)
- Full scale error of ±10% of 10mV full scale O/P (2mV <lt/> (VIN - VSENSE) <lt/> 10mV (-40 ≤ TA ≤ +85°C))
- Combined gain and offset accuracy of 125µA (set VIN-VSENSE=50mV, VCSOUT=25mV (-40 ≤ TA ≤ +85°C))
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
16V
20Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
2.7V
TQFN
MOSFET
Low Voltage Hot Swap Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate