Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5431BEUB+
Order Code3921690
Product RangeMAX5431 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
150+ | € 3.430 |
Price for:Tube of 1
Minimum: 150
Multiple: 150
€ 514.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5431BEUB+
Order Code3921690
Product RangeMAX5431 Series
Technical Datasheet
End To End Resistance57kohm
No. of PotsSingle
Control Interface2 Wire, Parallel
Track TaperLinear
Resistance Tolerance± 0.025%
Supply Voltage Min10.8V
Supply Voltage Max15.75V
Potentiometer IC Case StyleµMAX
No. of Pins10Pins
No. of Steps4
Temperature Coefficient-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX5431 Series
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
End To End Resistance
57kohm
Control Interface
2 Wire, Parallel
Resistance Tolerance
± 0.025%
Supply Voltage Max
15.75V
No. of Pins
10Pins
Temperature Coefficient
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of Pots
Single
Track Taper
Linear
Supply Voltage Min
10.8V
Potentiometer IC Case Style
µMAX
No. of Steps
4
Operating Temperature Min
-40°C
Product Range
MAX5431 Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability