Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.210 |
10+ | € 2.410 |
25+ | € 2.210 |
100+ | € 1.990 |
250+ | € 1.890 |
500+ | € 1.830 |
Product Information
Product Overview
The MAX5400EKA+T is a 256-tap SOT-PoT low-drift digital potentiometer in 8 pin SOT-23 package. This volatile digital potentiometer includes a fixed resistor string with a digitally controlled wiper contact. It provides glitchless switching between resistor taps as well as a convenient power-on reset that sets the wiper to the midscale (position-128) at power-up. MAX5400 serves well in applications requiring digitally controlled resistors including adjustable voltage references and programmable gain amplifiers (PGAs).
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra-low supply current of 0.1µA
- 3-wire SPI compatible interface
- End to end resistance is 50Kohm at ±25% tolerance and temperature coefficient is 50ppm/°C
- Ratiometric resistance temperature coefficient is 5ppm/°C
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
SPI
± 25%
5.5V
8Pins
50ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
SOT-23
256
-40°C
Single 256-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate