Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.620 |
| 10+ | € 9.130 |
| 96+ | € 7.570 |
| 192+ | € 7.510 |
| 288+ | € 7.440 |
| 576+ | € 7.260 |
Product Information
Product Overview
The MAX5069DAUE+ is a high-frequency, current-mode PWM controller with accurate oscillator and dual FET driver in 16 pin TSSOP package. The MAX5069 integrates all the building blocks necessary for implementing AC to DC or DC to DC fixed-frequency power supplies. Isolated or non isolated push-pull and half/full-bridge power supplies are easily constructed using either primary or secondary side regulation. Current-mode control with leading edge blanking simplifies control-loop design and a programmable internal slope-compensation circuit stabilizes the current loop when operating at duty cycles above 50%. An input undervoltage lockout (UVLO) programs the input-supply startup voltage and ensures proper operation during brownout conditions. A single external resistor programs the oscillator frequency from 50KHz to 2.5MHz. The MAX5069D provide a SYNC input for synchronization to an external clock. The maximum FET-driver duty cycle for the MAX5069 is 50%.
- Supply voltage range is 10.8V to 24V
- Operating temperature range from -40°C to 125°C
- Current mode control with 47μA (typ) start-up current
- Oscillator frequency programmable to 2.5MHz
- Resistor programmable ±4.5% accurate switching frequency
- Programmable dead time allows flexibility in optimizing magnetic design, overcoming parasitic effect
- Programmable hicc-up current limit provides additional protection under severe faults
Applications
Power Management, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
24V
16Pins
-
2.5MHz
100%
-40°C
-
MSL 1 - Unlimited
-
2.5MHz
1A
2Channels
10.8V
TSSOP
Surface Mount
50kHz
-
-
125°C
-
No SVHC (25-Jun-2025)
TSSOP
-
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate