Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.900 |
10+ | € 3.740 |
50+ | € 3.260 |
100+ | € 3.090 |
250+ | € 2.890 |
500+ | € 2.840 |
Product Information
Product Overview
MAX4634EUB+ is a fast, low-voltage, 4-channel CMOS analogue multiplexer. This low-voltage multiplexer operates from a +1.8V to +5.5V single supply. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility with +5V operation. Applications include battery-operated equipment, audio and video signal routing, low-voltage data-acquisition systems, sample-and-hold circuits, communications circuits.
- V+ to GND signal handling, TTL/CMOS-logic compatible
- On-resistance is 2.5ohm typ at TA=+25°C, V+=4.5V, ICOM=10mA, VNO or VNC=0 to V+, single +5V supply
- On-resistance match between channels is 0.1ohm typ at TA=+25°C, V+=4.5V, ICOM=10mA
- On-resistance flatness is 0.75ohm typ at TA=+25°C, V+=4.5V, ICOM=10mA, VNO or VNC=0 to V+
- Positive supply current is 0.001µA typ at V+=5.5V, VIH=V+, VIL=0
- Off-isolation is -57dB typ at f=10MHz, CL=5pF, RL=50 ohm
- Crosstalk is -52dB typ at f=10MHz, CL=5pF, RL=50 ohm
- Total harmonic distortion is 0.018% typ at RL=600 ohm, 0.5Vp-p, f=20Hz to 20KHz
- 10 µMAX package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Multiplexer
1.8V to 5.5V
µMAX
1Channels
4ohm
4:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
4ohm
10Pins
2.5ohm
SP4T
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX4634EUB+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate