Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.430 |
10+ | € 1.840 |
25+ | € 1.660 |
100+ | € 1.510 |
250+ | € 1.440 |
500+ | € 1.390 |
Product Information
Product Overview
MAX4599EXT+T is a single-pole/double-throw (SPDT) switch that operates from a +2.0V to +5.5V single supply. This device also offers 5pC max charge injection. Applications include battery-operated equipment, audio and video signal routing, cellular phones, low-voltage data-acquisition systems, sample-and-hold circuits, communications circuits.
- Break-before-make switching, TTL/CMOS-logic compatible
- On-resistance is 40 ohm typ at TA=+25°C, V+=4.5V, ICOM=1mA, VNO or VNC=3.5V, single +5V supply
- On-resistance match between channels is 0.2ohm typ at TA=+25°C, V+=4.5V, ICOM=1A, VNO or VNC=3.5V
- On-resistance flatness is 2.5ohm typ at TA=+25°C, V+=4.5V; ICOM=1mA; VNO or VNC=1V, 2.0V, 3.5V
- On-channel -3dB bandwidth is 200MHz typ at TA=+25°C, signal=0dBm, 50 ohm in and out, +5V supply
- Off-isolation is -76dB typ at TA=+25°C, CL=5pF; RL=50 ohm, f=1MHz; VNO, VNC =1VRMS, +5V supply
- Total harmonic distortion is 0.12% typ at TA=+25°C, RL=600 ohm, VIN=5Vp-p, f=20Hz-20KHz, 5V supply
- Positive supply current is 0.001μA typ at V+=5.5V, VIN=0 or V+, single +5V supply
- 6 SC70-6 package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Switch
110ohm
SC-70
1Channels
60ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2V to 5.5V
6Pins
40ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate