Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 9.420 |
Price for:Tube of 1
Minimum: 50
Multiple: 50
€ 471.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4571CEI+
Order Code3920498
Technical Datasheet
Video Switching Configuration11 x SPST
Bandwidth150MHz
Cross Talk-52dB
Supply Voltage Min2.7V
Supply Voltage Max5.25V
IC Case / PackageQSOP
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Switching Configuration
11 x SPST
Cross Talk
-52dB
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Bandwidth
150MHz
Supply Voltage Min
2.7V
IC Case / Package
QSOP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability