Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.340 |
10+ | € 2.310 |
Product Information
Product Overview
The MAX4522CEE+ is a quad, low-voltage, SPST analogue switch in 16 pin QSOP package. The analogue switch has on-resistance (100 ohm max) is matched between switch to 4ohm max and is flat (12ohm max) over the specified signal range. Each switch can handle Rail to Rail® analogue signals. The off-leakage current is only 1nA at +25°C and 10nA at +85°C. The CMOS switch can operate with dual power supplies ranging from ±2V to ±6V or a single supply between +2V and +12V. It is fully specified for single +2.7V operation. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS-logic compatibility when using ±5V or a single +5V supply. It is used in battery-operated equipment data acquisition, test equipment, avionics, audio signal routing and networking.
- Low power consumption is less than 1μW
- Pin compatible with industry standard DG211/DG212/DG213
- Greater than 2KV ESD protection per method 3015.7
- Operating temperature range from 0°C to +70°C
- Four normally open (NO) switches
- Turn-on time is 45ns and turn-off time is 15ns (dual supply)
- Maximum charge injection is 5pC at dual supply
Applications
Signal Processing, Portable Devices, Avionics, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2V to 12V, ± 2V to ± 6V
QSOP
4Channels
100ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
100ohm
16Pins
65ohm
SPST - NO
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate