Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 3.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 8,600.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4454EUD+T
Order Code3919949
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers4Amplifiers
Gain Bandwidth200MHz
Slew Rate95V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current22mA
Amplifier Case StyleTSSOP
Supply Voltage Range2.7V to 5.25V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier OutputRail to Rail
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
200MHz
Operating Temperature Min
-40°C
Output Current
22mA
Supply Voltage Range
2.7V to 5.25V
No. of Pins
14Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
4Amplifiers
Slew Rate
95V/µs
Operating Temperature Max
85°C
Amplifier Case Style
TSSOP
IC Case / Package
TSSOP
Amplifier Output
Rail to Rail
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability