Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.350 |
10+ | € 5.720 |
50+ | € 5.050 |
100+ | € 4.850 |
250+ | € 4.720 |
500+ | € 4.630 |
Product Information
Product Overview
The MAX44243ASD+ is a low noise, ultra precision quad operational amplifier (op-amp) in 14 pin NSOIC package. This low drift op-amp offers near zero DC offset and drift through the use of patented chopper stabilized and auto zeroing techniques. This method constantly measures and compensates input offset by eliminating drift over time and temperature and effect of 1/f noise. Increased accuracy and patented auto zero circuitry eliminates the cost of calibration. The MAX44243 consumes only 0.42mA per channel with only 9nV/√Hz at 1KHz input referred voltage noise. The device is used in transducer amplifiers, load cell, amplifiers, PLC, analogue I/O modules and battery powered equipments.
- Supply voltage range from ± 1.35V to ± 18V, 2.7V to 36V
- Operating temperature range from -40°C to 125°C
- Integrated EMI filter
- Input bias current of 300pA and input offset current of 600pA at TA = +25°C, VDD = 30V
- Ultra low input offset voltage of 1μV and low input offset voltage drift of 1nV/°C at VDD = 30V
- PSRR of 166dB (TA = +25°C) and CMRR of 166dB at VDD = 30V
- Suitable for high bandwidth applications
- 5MHz gain bandwidth product and 3.8V/μs slew rate at VDD = 30V
- Open loop gain of 168dB at VDD = 30V
- Fast settling time of 1μs at VDD = 10V
Applications
Signal Processing, Sensing & Instrumentation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
3.8V/µs
NSOIC
General Purpose
1µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
5MHz
± 1.35V to ± 18V, 2.7V to 36V
14Pins
Rail - Rail Output (RRO)
300pA
-40°C
-
MSL 1 - Unlimited
NSOIC
5MHz
3.8V/µs
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate