Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.330 |
10+ | € 3.660 |
25+ | € 3.480 |
100+ | € 3.300 |
250+ | € 3.200 |
500+ | € 3.160 |
Product Information
Product Overview
The MAX4330EUK+T is a single, low power, single supply, rail to rail I/O op-amp with shutdown in 5 pin SOT-23 package. This op-amp combines a wide 3MHz bandwidth, low power operation and excellent DC accuracy with rail to rail inputs and outputs. This device requires only 245μA per amplifier and operates from either a single or dual supply. The input common mode voltage range extends 250mV beyond VEE and VCC and the outputs swing rail to rail. low power operation combined with rail to rail input common-mode range and output swing makes this amplifier ideal for portable/battery-powered equipment and other low voltage, single-supply applications. Although the minimum operating voltage is specified at 2.3V, this device typically operate down to 2V. Low offset voltage and high speed makes this amplifier excellent choice for signal-conditioning stages in precision, low voltage data-acquisition systems.
- Supply voltage range is ±1.15V to ±3.25V, 2.3V to 6.5V
- Operating temperature range from -40°C to 85°C
- Input offset voltage is ±0.65mV
- No phase reversal for overdriven inputs
- Capable of driving 2Kohm loads
- Input bias current is ±25nA and input offset current is ±1nA
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.5V/µs
SOT-23
General Purpose
650µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
3MHz
± 1.15V to ± 3.25V, 2.3V to 6.5V
5Pins
Rail - Rail Input / Output (RRIO)
25nA
-40°C
-
MSL 1 - Unlimited
SOT-23
3MHz
1.5V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate