Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.130 |
10+ | € 3.140 |
25+ | € 2.890 |
100+ | € 2.610 |
250+ | € 2.480 |
500+ | € 2.400 |
Product Information
Product Overview
The MAX4200EUK+T is an ultra high-speed, low noise, open loop buffer in 5 pin SOT-23 package. This low power single buffer has high slew rate, high output current, excellent capacitive load driving capability and have no internal termination resistors. It uses a proprietary architecture to achieve up to 660MHz -3dB bandwidth, 220MHz 0.1dB gain flatness and 4200V/µs slew rate. The low-noise performance makes this buffer suitable for driving high-speed analogue to digital converter (ADC) inputs. This device is used in high-speed DAC buffers, high-speed ADC input buffers, digital transmission line drivers and wireless LANs.
- Supply voltage range is ±4V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Quiescent supply current is 2.2mA
- Bandwidth for 0.1dB gain flatness is 50MHz
- Low current-noise density of 0.8pA/√Hz
- Excellent capacitive-load-driving capability
- Power supply rejection is 72dB
- Differential gain error of 1.3% at RL = 150 ohm
- Differential phase error of 0.15° at RL = 150 ohm
- High output drive of ±90mA
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buffer Amplifier
660MHz
-40°C
90mA
± 4V to ± 5.5V
5Pins
-
No SVHC (21-Jan-2025)
1Amplifiers
4200V/µs
85°C
SOT-23
SOT-23
Open Loop
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate