Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40002EVKIT#
Order Code2707856
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 77.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 77.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40002EVKIT#
Order Code2707856
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40002
Kit Application TypeSignal Conditioning
Application Sub TypeComparator
Kit ContentsEval Board MAX40002
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAX40002EVKIT# is a MAX40002 evaluation kit. It is fully assembled and tested PC board that evaluates the MAX40002ANS02 single comparator. The MAX40002ANS02 operates from a VCC supply between 1.7V to 5.5V with an internal reference voltage of 0.2V and have a wide 0.1V to 5.5V input voltage (IN) range. It is an ultra small, 0.76mm x 0.76mm, 4-bump wafer-level package (WLP) with 0.35mm bump spacing.
- Fully assembled and tested
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Eval Board MAX40002
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX40002
Application Sub Type
Comparator
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025