Quantity | Price (ex VAT) |
---|---|
192+ | € 2.330 |
Product Information
Product Overview
The MAX3454EEUD+ is a ±15KV ESD protected USB transceiver in 14 pin TSSOP package. This USB compliant transceiver convert single ended or differential logic level signals to USB signals and USB signals to single ended or differential logic level signals. The device interfaces low voltage ASICs with USB devices. The MAX3454E fully comply with USB 1.1 and USB 2.0 when operating at full (12Mbps) and low (1.5Mbps) speeds. It operates with VL as low as +1.65V ensuring compatibility with low voltage ASICs. The MAX3454E has logic selectable suspend mode that reduces current consumption to less than 40μA. Integrated ±15KV ESD protection protects USB D+ and D- bidirectional bus connections. The device has an internal 1.5Kohm USB pull-up resistor and an enumeration function that allows device to logically disconnect while plugged in.
- VBUS power supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Combined VP and VM inputs/outputs
- 1.65V to 3.6V VL logic supply input for interfacing with low voltage ASICs
- Enumerate input function
- Powered from Li+ battery as low as +3.1V
- Internal pull-up resistor
- Power supply sequencing is not required
- Operating supply current of 10mA and operating VL supply current of 2.5mA
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ESD-Protected USB Transceiver
1.65V
TSSOP
12Mbps
-40°C
-
MSL 1 - Unlimited
USB 2.0
3.6V
14Pins
1Ports
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate