Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 178.920 |
Product Information
Product Overview
MAX32675 evaluation kit (EV kit) provides a platform for evaluation capabilities of the MAX32675 microcontroller, which is a highly integrated, mixed-signal, ultralow-power microcontroller designed for industrial and medical sensors. It contains an integrated, low-power HART modem which enables the bidirectional transfer of digital data over a current loop, to/from industrial sensors for configuration and diagnostics.
- USB 2.0 micro B to serial UART
- Two on-board, high-precision voltage references
- All GPIOs signals accessed through 0.1in headers
- Access to 4 analogue inputs through SMA connectors configured as differential
- Access to 8 analogue inputs through 0.1in headers configured as single-ended
- DAC output accessed through SMA connector or test point
- 10-pin SWD and connector
- Board power provided by USB port
- On-board 1.0V, 1.8V and 3.3V LDO regulators
- Two general-purpose LEDs and one general purpose pushbutton switch
Contents
MAX32675 EV kit containing a MAX32675 with a preprogramed demo, MAX32625PICO debugger with cables, One standard A to micro B USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex
Eval Kit MAX32675
No SVHC (21-Jan-2025)
32bit
ARM
MAX32675
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate