Product Information
Product Overview
The MAX32650-EVKIT# is an evaluation kit (EV kit) for MAX32650. This EV kit provides a platform for evaluating the capabilities of the MAX32650 ultra-low power memory scalable microcontroller designed specifically for high performance battery powered applications. It can also evaluate MAX32651/MAX32652 IC's. Typically used at industrial sensors, IoT, sports watches, fitness monitors, wearable medical patches and portable medical devices.
- 3.5" 320 x 240 colour TFT display
- 64MB HyperRAM, 64MB XIP flash, 1MB XIP RAM
- USB 2.0 Micro B interface, USB 2.0 Micro B to serial UARTs, micro SD card interface
- Select GPIOs accessed through 0.1" header, access to the 4 analogue input through 0.1" header
- Arm® or SWD JTAG 20-pin header, board power provided by either USB port
- On-board PMIC to source power for the MAX32650
- Board power provided by either USB port
- Individual power measurement on all IC rails through jumpers
- On-board 1.8V and 3.3V regulators for peripherals
- Two general purpose LEDs and two general purpose pushbutton switches
Contents
MAX32650 EV kit containing a MAX32650 with a preprogrammed demo, JTAG debugger with ribbon cable, Two standard A to Micro B USB cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4
Eval Board MAX32650 w/Preprogrammed Demo, JTAG Debugger w/Ribbon Cable, 2 Std A to Micro B USB Cable
No SVHC (21-Jan-2025)
32bit
ARM
MAX32650
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate