Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625ITK+T
Order Code3916073
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Also Known As90-A6725+RB8
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 7.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 19,700.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625ITK+T
Order Code3916073
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Also Known As90-A6725+RB8
Technical Datasheet
Product RangeDARWIN Family MAX326xx Series Microcontrollers
Device CoreARM Cortex-M4
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size512KB
No. of Pins68Pins
IC Case / PackageTQFN-EP
No. of I/O's40I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size160KB
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.14V
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyDARWIN
MCU SeriesMAX326xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Product Range
DARWIN Family MAX326xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
TQFN-EP
Interfaces
I2C, SPI, UART, USB
ADC Channels
4Channels
Supply Voltage Min
1.14V
Operating Temperature Min
-30°C
IC Mounting
Surface Mount
MCU Series
MAX326xx
MSL
MSL 1 - Unlimited
Device Core
ARM Cortex-M4
Operating Frequency Max
96MHz
No. of Pins
68Pins
No. of I/O's
40I/O's
RAM Memory Size
160KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
DARWIN
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability