Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32570-QNKIT#
Order Code3928476
Also Known As90-32570#KQN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,160.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2,160.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32570-QNKIT#
Order Code3928476
Also Known As90-32570#KQN
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
No. of Bits32bit
Silicon Family NameDeepCover
Core ArchitectureARM
Core Sub-ArchitectureARM Cortex-M4
Silicon Core NumberMAX32570
Kit ContentsEvaluation Board MAX32570-QNS+/MAX32570-QNJ+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Silicon Family Name
DeepCover
Core Sub-Architecture
ARM Cortex-M4
Kit Contents
Evaluation Board MAX32570-QNS+/MAX32570-QNJ+
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MAX32570
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001