Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.440 |
Product Information
Product Overview
MAX32520FTHR# is an evaluation kit that provides an inexpensive and convenient platform for evaluating the MAX32520 secure Arm® Cortex®-M4 processor with FPU that incorporates Maxim’s patented ChipDNA™ PUF technology and other security features. The featherwing form factor and USB connectivity enable rapid prototyping and firmware development. Typical applications include embedded communication equipment (Routers, Gateways, etc.), embedded connected systems, IoT nodes and gateways, secure industrial appliances, sensors and controllers, and set-top boxes.
- Featherwing form factor for general hardware prototyping
- PMOD connector for interface with PMOD-compatible peripherals
- USB controller for high-speed data transfer with a PC host
- SWD port for programming and debugging
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Cortex-M4F
Eval Kit MAX32520-BNJ+, MAX326325PICO JTAG Debugger/Programmer, USB Cable
No SVHC (21-Jan-2025)
32bit
ARM
MAX32520-BNJ+
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate