Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.460 |
10+ | € 6.580 |
76+ | € 5.460 |
152+ | € 5.380 |
304+ | € 5.290 |
532+ | € 5.170 |
Product Information
Product Overview
MAX3221EEAE+ is a ±15kV ESD-protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 transceiver with auto shutdown. It is a 3V-powered EIA/TIA-232 and V.28/V.24 communications interface with automatic shutdown/wakeup features, high data rate capabilities, and enhanced electrostatic discharge (ESD) protection. All transmitter outputs and receiver inputs are protected to ±15kV using IEC 1000-4-2 air gap discharge, to ±8kV using IEC 1000-4-2 contact discharge, and to ±15kV using the human body model. This device achieves a 1µA supply current with the revolutionary Auto Shutdown™ feature. It saves power without changes to the existing BIOS or operating system by entering low-power shutdown mode when the RS-232 cable is disconnected, or when the transmitters of the connected peripherals are off. It is used in applications such as notebooks, subnotebooks, and palmtop computers, cellular phones, battery-powered equipment, handheld equipment, peripherals, and printers.
- Supply current, auto shutdown is 1µA typical at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF)
- Transmitter input hysteresis is 0.5V typical at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF)
- Input leakage current is ±0.01µA typical at (VCC = +3.0V to +5.5V, C1–C4 = 0.1µF)
- Maximum data rate is 250kbps minimum at (RL = 3Kohm, CL = 1000pF, one transmitter switching)
- Transition-region slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
- Receiver propagation delay is 0.15µs typical at (CL = 150pF, TA = +25°C)
- Input resistance is 5Kohm typical at (VCC = +3V to +5.5V, C1–C4 = 0.1µF)
- Operating temperature range from -40°C to +85°C
- 16-lead SSOP package
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
-
3V
SSOP
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3221EEAE+
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate