Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.830 |
10+ | € 2.130 |
25+ | € 1.940 |
100+ | € 1.750 |
250+ | € 1.660 |
500+ | € 1.600 |
Product Information
Product Overview
MAX3059ASA+T is a 5V, 1Mbps, low supply current CAN transceiver. It interfaces between the controller area network (CAN) protocol controller and the physical wires of the bus lines in a CAN. It is primarily intended for printer and telecom backplane applications requiring data rates up to 1Mbps. This device provides differential transmit capability to the bus and differential receive capability to the CAN controller. The MAX3059 contains an internal switch termination resistor that makes it ideal for JetLink applications. The MAX3059 features three different modes of operation: high speed, slope control, and shutdown. Highspeed mode allows data rates up to 1Mbps. In slope-control mode, the slew rate may be optimized for data rates up to 500Kbps, so the effects of EMI are reduced, and unshielded twisted or parallel cable can be used. Suitable for printers JetLink, industrial control networks, telecom backplane and consumer applications.
- Thermal shutdown current limiting
- ESD protection (±12kV human body model)
- Features termination resistor
- Dominant supply current is 40mA typical
- 0.8V/µs typ differential output slew rate (RRS = 200Kohm (≤ 62.5Kbps), VCC= +5V and TA= +25°C))
- 150µA maximum shutdown current (VTERM = 0V, VRS = VCC)
- Temperature range from -40°C to +125°C, package is 8 SO
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN Transceiver
4.5V
NSOIC
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
1Mbps
5.5V
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX3059ASA+T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate