Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2829ETN+T
Order Code3927139
Product RangeMAX2829 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 2500+ | € 25.250 | 
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 63,125.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2829ETN+T
Order Code3927139
Product RangeMAX2829 Series
Technical Datasheet
Data Rate54Mbps
RF / IF ModulationCCK, DSSS, OFDM
Frequency Min2.412GHz
Frequency Max5.875GHz
Receiving Current135mA
RF IC Case StyleTQFN-EP
No. of Pins56Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Transmitting Current142mA
Output Power (dBm)-2dBm
Sensitivity dBm-75dBm
RF Transceiver Applications802.11a/b/g & 4.9GHz Public Safety Radios, 2.4GHz/5GHz MIMO & Smart Antenna System
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2829 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Data Rate
54Mbps
Frequency Min
2.412GHz
Receiving Current
135mA
No. of Pins
56Pins
Supply Voltage Max
3.6V
Output Power (dBm)
-2dBm
RF Transceiver Applications
802.11a/b/g & 4.9GHz Public Safety Radios, 2.4GHz/5GHz MIMO & Smart Antenna System
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
RF / IF Modulation
CCK, DSSS, OFDM
Frequency Max
5.875GHz
RF IC Case Style
TQFN-EP
Supply Voltage Min
2.7V
Transmitting Current
142mA
Sensitivity dBm
-75dBm
Operating Temperature Min
-40°C
Product Range
MAX2829 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.7
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability