Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 190.930 |
Product Information
Product Overview
Evaluation kit for MAX2659 GPS/GNSS low noise amplifier (LNA). The MAX2659 high-gain LNA is designed for GPS, Galileo and GLONASS applications. The EV kit enables testing of the device's performance and requires no additional support circuitry. Suitable for use in automotive navigation, avionics, cellular phones with GPS, location-enabled mobile devices, notebook PCs/ultra-mobile PCs, personal navigation devices (PND), recreational, marine navigation and telematics (asset tracking and management).
- 1.6V to 3.3V single-supply operation
- RF input and output matched to 50 ohm
- Jumper included for shutdown setting
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RF / IF
MAX2659
Evaluation Kit MAX2659
No SVHC (21-Jan-2025)
Analog Devices
GPS Low Noise Amplifier
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate