Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.470 |
10+ | € 7.360 |
50+ | € 6.680 |
100+ | € 6.380 |
250+ | € 6.030 |
500+ | € 5.480 |
Product Information
Product Overview
The MAX2623EUA+ is a monolithic voltage controlled oscillator (VCO) in 8 pin µMAX package. It is implemented as LC oscillator topology by integrating all of the tank components on-chip. This easy to use, self contained VCO combines an integrated oscillator and output buffer. The inductor and varactor elements of tank circuits are integrated on-chip and greatly simplify application of the device. In addition, the centre frequency of oscillation and frequency span are factory preset to provide frequency range versus control voltage. An external tuning voltage controls the oscillation frequency. The output signals are buffered by an amplifier stage matched on-chip to 50 ohm. The MAX2623 requires only 8mA of supply current. In shutdown mode, the supply current is reduced to 0.1μA. It is used in 902MHz to 928MHz ISM band, ±10.7MHz IF, DECT 1/2 frequency LO applications.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Oscillator frequency range from 885MHz to 950MHz
- Low current shutdown mode
- Phase noise of -101dBc/Hz (fOFFSET = 100KHz) and -119dBc/Hz (fOFFSET = 1MHz)
- Noise floor of -151dBm/Hz
- Output power of -3dBm (VTUNE = 0.4V)
- Maximum tuning gain of 75MHz/V at VTUNE = 0.4V to 2.4V
- Return loss of -10dB and harmonics of -27dBc
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
950MHz
5.5V
8Pins
85°C
MSL 1 - Unlimited
2.7V
µMAX
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX2623EUA+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate