Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 205.140 |
Product Information
Product Overview
MAX25206 evaluation kit (EV kit) provides a proven design to evaluate the MAX25206 automotive 2.2MHz synchronous step-down controllers with 7µA IQ. The EV kit PCB comes with a MAX25206 IC installed, as well as various test points and jumpers for evaluation. The EV kit output voltage is fixed and is easily configured with minimum component changes. The default EV kit is designed to deliver up to 7A with input voltages from +3.5V to +60V, but can be configured to deliver up to 20A.
- Frequency synchronization input
- Frequency synchronization output
- Spread-spectrum control
- Enable input
- Voltage-monitoring PGOOD output
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX25206
-
MAX25206
Synchronous Buck Controller
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate