Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.370 |
10+ | € 9.070 |
25+ | € 7.520 |
100+ | € 6.740 |
260+ | € 6.220 |
520+ | € 6.140 |
Product Information
Product Overview
MAX25069 is an automotive, highly integrated TFT power supply and LED backlight driver IC for automotive TFT-LCD applications. This IC integrates one boost converter, one inverting buck-boost converter, two gate-driver supplies, and a boost/SEPIC controller that can power 1 to 6 strings of LEDs in the display backlight. The source-driver power supplies consist of a boost converter which can provide up to +18V in unipolar mode and an inverting buck-boost converter that can generate a voltage down to -10.5V. The AVDD output can deliver up to 300mA at 13.5V, while NAVDD can provide up to 200mA. The positive source-driver supply-regulation voltage (VAVDD) is set using internal NV memory or through I²C. Application includes automotive dashboards, automotive central information displays, automotive head-up displays. automotive navigation systems.
- Flexible sequencing, undervoltage detection on all outputs
- Low-quiescent current standby mode
- Programmable nMOSFET current limit
- Adaptive voltage optimization to reduce power dissipation in the LED current sinks
- Open-string, shorted-LED, and short-to-GND diagnostics
- Phase-shift dimming of LED strings, spread spectrum on LED driver and TFT
- Selectable switching frequency
- Fault indication through the FLTB pin and I²C, non-volatile configuration memory
- Overload and thermal protection, AEC-Q100 Grade 1 qualified
- 48 TQFN-EP package, temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, Buck-Boost
6V
-
2.1MHz
TQFN-EP
-40°C
-
No SVHC (21-Jan-2025)
Boost, Buck-Boost
4Outputs
-
36V
150mA
Surface Mount
48Pins
125°C
AEC-Q100
AEC-Q100
TQFN-EP
2.1MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate