Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.370 |
10+ | € 4.120 |
25+ | € 3.800 |
100+ | € 3.330 |
250+ | € 3.140 |
500+ | € 3.040 |
Product Information
Product Overview
MAX22501EATA+T is a half-duplex ESD-protected RS-485/RS-422 transceiver. It is optimized for high-speed (upto 100Mbps) communication over long cables. This transceiver features integrated hot-swap protection and a fail-safe receiver, ensuring a logic-high on the receiver output when input signals are shorted or open for longer than 10μs (typ). It operates without preemphasis and is powered from a 3V to 5.5V supply. It is used in applications such as motion control, encoder interfaces, field bus networks, industrial control systems, backplane busses.
- High receiver sensitivity, wide receiver bandwidth, symmetrical receiver thresholds
- ±15kV ESD protection (human body model), ±7kV IEC 61000-4-2 air-gap ESD protection
- ±6kV IEC 61000-4-2 contact discharge ESD protection, driver outputs are short-circuit protected
- Supply voltage range from 3V to 5.5V, supply current is 4mA typical
- Driver propagation delay is 7ns typical at (RL = 54 ohm, CL = 50pF)
- Differential driver output skew is 1.2ns typical at (tDPLH – tDPHL, RL = 54 ohm, CL= 50pF)
- Data rate is 100Mbps maximum, shutdown supply current is 5µA maximum
- Receiver propagation delay is 17ns typical at (CL = 15pF)
- Receiver output skew is 2.5ns maximum at (tRPHL - tRPLH, CL= 15pF)
- Operating temperature range from -40°C to +125°C, TDFN8-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
100Mbps
5.5V
8Pins
±6 kV (Contact), ±7 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
TDFN
-
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate