Print Page
Image is for illustrative purposes only. Please refer to product description.
241 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.120 |
10+ | € 4.700 |
25+ | € 3.830 |
100+ | € 3.530 |
490+ | € 3.210 |
980+ | € 3.150 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20444CATG/VY+
Order Code3893361
Technical Datasheet
Display Driver TypeLED Backlight Driver
No. of Digits-
No. of Segments-
IC Case / PackageSWTQFN-EP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Display Driver Type
LED Backlight Driver
No. of Segments
-
No. of Pins
24Pins
Supply Voltage Max
36V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
No. of Digits
-
IC Case / Package
SWTQFN-EP
Supply Voltage Min
4.5V
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001