Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20323EVKIT#
Order Code2786355
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Protection
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20323ENC+
Product Range-
Kit ContentsEvaluation Board MAX20323
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAX20323EVKIT# is an evaluation kit (EV kit) for MAX20323. It is a fully assembled and tested circuit board that demonstrates the MAX20323 USB type-C CC-pin overvoltage protection device. The EV kit comes with the MAX20323ENC+ installed. The EV kit board can also be used to evaluate MAX20323A/ MAX20323B/MAX20323C/MAX20323D/MAX20323E/ MAX20323F. Typically applications include industrial PCs, phablets, smart phones and tablets.
- 2.5V to 5.5V operating voltage range
- Power LED reading
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB Protection
Silicon Core Number
MAX20323ENC+
Kit Contents
Evaluation Board MAX20323
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102965