Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20323ENC+
Order Code2786352
Technical Datasheet
USB IC TypeUSB Type-C Overvoltage Protector
USB Standard-
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageWLP
No. of Pins12Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
USB IC Type
USB Type-C Overvoltage Protector
Supply Voltage Min
2.5V
IC Case / Package
WLP
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
USB Standard
-
Supply Voltage Max
5.5V
No. of Pins
12Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136