Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 27.840 |
10+ | € 22.890 |
30+ | € 22.040 |
120+ | € 21.600 |
270+ | € 21.320 |
Product Information
Product Overview
The MAX191BCWG+ is a low power, 12bit sampling analogue to digital converter (ADC) with internal reference and power-down in 24 pin WSOIC package. It uses an successive approximation and input track/hold (T/H) circuitry to convert an analogue input signal to a 12bit digital output. Flexible control logic provides easy interface to microprocessors (μPs) so most applications require only the addition of passive components. No external hold capacitor is required for the T/H. It operates from a single supply or from dual supplies allowing ground-referenced bipolar input signals. The device features a logic power-down input which reduces 3mA VDD supply current to 50μA (max) including the internal-reference current. It provides 3 interface modes, two 8bit parallel modes and a serial interface mode that is compatible with SPI, QSPI and MICROWIRE serial interface standards. It is used in PC pen digitizers, electromechanical systems, automatic testing systems and telecommunications.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Minimum conversion time of 7.5μs & maximum acquisition time is 2μs
- Operates with either an external reference or an internal reference
- Internal reference features an adjustment input for trimming system gain errors
- Tested sampling rate of 100Ksps
- Low power of 3mA operating mode and 20μA power-down mode
- Integral nonlinearity is ±1LSB and differential nonlinearity is ±1LSB
- SINAD of 70dB & THD of -80dB at 1KHz input signal, TA = +25°C
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential
Dual (+/-)
5.25V
24Pins
70°C
-
No SVHC (21-Jan-2025)
100kSPS
Parallel, SPI
4.75V
WSOIC
0°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX191BCWG+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate