Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.300 |
10+ | € 6.450 |
50+ | € 5.700 |
100+ | € 5.470 |
250+ | € 5.230 |
500+ | € 5.080 |
Product Information
Product Overview
The MAX1744AUB+ is a high voltage, step down DC to DC controller in 10 pin µMAX package. The step down DC to DC controller capable of handling up to 36V inputs. It use a current-limited control scheme for excellent light and full-load efficiency while the 330KHz (max) switching frequency permits small external components for space-critical applications. Operation to 100% duty cycle permits the lowest possible dropout voltage. The MAX1744 contains an internal feedback network that provides a pin-selectable output voltage of either 3.3V or 5V.
- Supply voltage range is 4.5V to 36V
- Operating temperature range from -40°C to 125°C
- Quiescent current is 90μA
- Shutdown current is 4μA
- Output power capability exceeds 50W
- Low dropout voltage
- Efficiency is greater than 90%
- Automotive Electronics; FireWire®/IEEE® 1394; Industrial Control Systems; Telecom Systems; Wall-Cube-Powered Devices
Applications
Power Management, Automotive, Industrial, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
100%
10Pins
Buck (Step Down)
125°C
-
No SVHC (21-Jan-2025)
µMAX
4.5V
1Outputs
µMAX
330kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate