Print Page
Image is for illustrative purposes only. Please refer to product description.
700 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.140 |
10+ | € 3.730 |
30+ | € 3.470 |
100+ | € 3.060 |
250+ | € 2.900 |
500+ | € 2.600 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17310X+
Order Code3810350
Technical Datasheet
Battery Management FunctionAuthentication, Fuel Gauge, Protector
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.16V
Supply Voltage Max4.9V
IC Case / PackageWLP
No. of Pins15Pins
Interfaces1 Wire
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
1-Cell fuel gauge with ModelGauge™ m5 EZ. It is suitable for use in smartphones, tablets and 2-in-1 laptops, smartwatches and wearables, medical devices, health and fitness monitors, digital still, video and action cameras, handheld computers and terminals, handheld radios, home and building automation, sensors, smart batteries.
- 2-level with internal SelfDischarge detection and 1-wire interface
- Battery health + programmable safety/protection: charging prescriptions (JEITA)
- Overvoltage (tem dependent), overcharge I, undervoltage + SmartEmpty, overdischarge/short-circuit
- Nonvolatile memory for stand-alone operation (history logging, user data (122bytes))
- Low quiescent current and parallel battery management
- Pushbutton wakeup-eliminates system consumption until button press
- Dynamic power-estimates power capability
- Precision measurement without calibration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Management Function
Authentication, Fuel Gauge, Protector
Supply Voltage Min
2.16V
IC Case / Package
WLP
Interfaces
1 Wire
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Battery Type
Li-Ion, Li-Pol
Supply Voltage Max
4.9V
No. of Pins
15Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability