Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.210 |
10+ | € 8.860 |
25+ | € 8.450 |
100+ | € 7.330 |
250+ | € 7.010 |
500+ | € 6.390 |
Product Information
Product Overview
The MAX16826ATJ+T is a programmable, four-string HB LED driver with output-voltage optimization and fault detection in 32 pin TQFN package. The MAX16826 high-brightness LED (HB LED) driver is designed for backlighting automotive LCD displays and other display applications such as industrial or desktop monitors and LCD televisions. The MAX16826 integrates a switching regulator controller, a 4-channel linear current sink driver, an analogue to digital converter (ADC) and an I2C interface. The IC is designed to withstand automotive load dump transients up to 40V and can operate under cold crank conditions. The MAX16826 contains a current-mode PWM switching regulator controller that regulates the output voltage to the LED array. The switching regulator section is configurable as a boost or SEPIC converter and its switching frequency is programmable from 100KHz to 1MHz.
- Supply voltage range is 4.75 V to 24V
- Operating temperature range from -40°C to 125°C
- Quiescent current is 5mA, shutdown current is 20μA and standby current is 3mA
- 4 channels of programmable, fault protected, constant current source driver controller
- Integrated boost/SEPIC controller
- External MOSFETs allow wide-range LED current with multiple LEDs per string
- 200KHz to 2MHz programmable switching frequency for optimizing size vs. efficiency
- External switching frequency synchronization
- I2C allows current sink drain voltages to be read and detect LED string fault conditions
- Cycle-by-cycle current limit, shorted LED string protection and overtemperature protection
Applications
Power Management, Lighting, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, SEPIC
4.75V
100V
1MHz
TQFN
-40°C
-
MSL 1 - Unlimited
-
TQFN
1MHz
-
24V
15mA
Surface Mount
32Pins
125°C
-
No SVHC (21-Jan-2025)
Boost, SEPIC
4Outputs
Technical Docs (1)
Alternatives for MAX16826ATJ+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate