Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16602GGN+T
Order Code3921898
Also Known As90-J6602+T00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | € 5.230 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€ 13,075.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16602GGN+T
Order Code3921898
Also Known As90-J6602+T00
Technical Datasheet
IC TypeVoltage Regulator Chipset
Input Voltage Min1.7V
Input Voltage Max3.6V
PWM Input Frequency880kHz
IC Case / PackageQFN-EP
No. of Pins56Pins
External Input Capacitance-
External Output Capacitance900µF
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Digital IC CaseQFN-EP
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
Voltage Regulator Chipset
Input Voltage Max
3.6V
IC Case / Package
QFN-EP
External Input Capacitance
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.7V
PWM Input Frequency
880kHz
No. of Pins
56Pins
External Output Capacitance
900µF
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Digital IC Case
QFN-EP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability