Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 55.080 |
Product Information
Product Overview
MAX14919 evaluation kit (EV kit) provides a proven design to evaluate the MAX14919 industrial-grade quad low-side switch with 140mΩ (typ) RON and ±1kV/42Ω surge protection. The MAX14919 EV kit features an isolated power and signal interface to provide pin-level control of the four low side switches in the MAX14919. The EV kit also features reverse-current detection to prevent damage caused by miswiring faults at output and return terminals. The EV kit comes with the MAX14919AUP+ (20 TSSOPEP, 6.5mm x 6.4mm footprint) device installed.
- Robust operation with a wide range of input voltages and load conditions
- Surge protection with up to ±1kV IEC61000-4-5 at output to ground
- LED indication of fault and reverse-current detect conditions
- Multiple fault-condition indications
- Includes a FET for output reverse-current protection
- Inrush current control to allow up to 2x the maximum load current
- Resistor-selectable options to set maximum allowable load current
- Wide logic-voltage range from +1.8V to +5.5V and isolated supply input range from +3V to +5.5V
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Load Switch
Evaluation Kit MAX14919
No SVHC (25-Jun-2025)
MAX14919
Low Side Switch
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate