Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.130 |
10+ | € 3.620 |
25+ | € 3.450 |
100+ | € 3.270 |
300+ | € 3.090 |
500+ | € 3.030 |
Product Information
Product Overview
MAX14851 is a six-channel digital isolator utilizing Maxim’s proprietary process technology, whose monolithic design provides a compact and low-cost transfer of digital signals between circuits with different power domains. The technology enables low power consumption and high channel density. The four unidirectional channels are each capable of DC to 50Mbps, with two of the four channels passing data across the isolation barrier in each direction. The two bidirectional channel is open-drain, each capable of data rates from DC to 2Mbps. Independent 3.0V to 5.5V supplies on each side of the isolator also make it suitable for use as a level translator. It can be used for isolating SPI buses, I²C buses, RS-232, RS-485/RS-422 buses, and general-purpose isolation. Application includes industrial control systems, I²C, SPI, SMBus, PMBus™ Interfaces, isolated RS-232, RS-485/RS-422, telecommunication systems, battery management, medical systems.
- Complete digital isolation solution
- Maximum withstand isolation voltage is 600VRMS for 60 seconds
- Short-circuit protection on unidirectional outputs
- Four unidirectional signal paths: 2-In/2-Out
- Two bidirectional open-drain signal paths
- Maximum data rate is 50Mbps min at (TA = +25°C, VCCA - VGNDA = 3.0V to 5.5V)
- Compatible with many interface standards I²C, SPI, RS-232, RS-485/RS-422, SMBus, PMBus interfaces
- Supply voltage range from 3V to 5.5V (relative to GNDA, TA = -40°C to +125°C)
- Propagation delay range from 4.0 to 11.8ns (4.5V ≤ VCC- ≤ 5.5V, TA = -40 to +125°C)
- 16 pin QSOP package, operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Channels
5.5V
16Pins
CMOS, TTL
Digital Isolator
600kV
125°C
-
No SVHC (21-Jan-2025)
3V
QSOP
50Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate