Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 518.360 |
Product Information
Product Overview
MAX14813EVKIT# is a MAX14813 evaluation kit (EV kit) that provides a proven design to evaluate the MAX14813 high-voltage, high-frequency, three-level octal/five-level quad pulser. It also provides the capability to control the MAX14813 through an onboard USB-to-SPI interface, on-board high-frequency clock generator and synchronous trigger. The EV kit includes a graphical user interface (GUI) for exercising the beam-forming features of the IC, making it a complete PC-based evaluation system.
- Easy evaluation of the MAX14813
- Configurable for three-level or five-level mode
- Programmable host clock frequency and trigger
- Option for external clock and external trigger
- Includes 3.5mm scope-probe jacks for high-voltage outputs
- Windows XP®, Windows® 7, Windows 8.1, Windows 10-compatible software
- Fully assembled and tested
- Proven PCB layout
Contents
MAX14813EVKIT# including the MAX14813EWX+, USB cable Type A male to Type B male.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Switch
Evaluation Kit MAX14813EWX+, USB Cable Type A Male to Type B Male
No SVHC (21-Jan-2025)
MAX14813EWX+
Ultrasound Pulser
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate