Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11201BEUB+
Order Code3257448
Product RangeSingle 24 Bit Delta-Sigma ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.590 |
10+ | € 5.080 |
50+ | € 4.560 |
100+ | € 4.270 |
250+ | € 4.080 |
500+ | € 3.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11201BEUB+
Order Code3257448
Product RangeSingle 24 Bit Delta-Sigma ADCs
Technical Datasheet
Resolution (Bits)24bit
Sampling Rate13.75SPS
Input Channel TypeDifferential
Data Interface2 Wire, Serial
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 24 Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
13.75SPS
Data Interface
2 Wire, Serial
Supply Voltage Min
2.7V
ADC / DAC Case Style
µMAX
Operating Temperature Min
-40°C
Product Range
Single 24 Bit Delta-Sigma ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability