Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.750 |
10+ | € 15.260 |
50+ | € 13.430 |
100+ | € 12.960 |
250+ | € 12.470 |
500+ | € 12.160 |
Product Information
Product Overview
The MAX11131AUI+ is a 3Msps, low power, serial 12bit, 16-channel analogue to digital converter (ADC) in 28 pin TSSOP package. This device with external reference and industry leading 1.5MHz, full linear bandwidth, high speed and serial output successive approximation register (SAR) ADC. It includes both internal & external clock modes, devices feature scan mode in both internal, external clock modes. The internal clock mode has internal averaging to increase SNR. The external clock mode has SampleSetK technology, user programmable analogue input channel sequencer. The SampleSet approach provides greater sequencing flexibility for multichannel applications while alleviating significant microcontroller or DSP (controlling unit) communication overhead. Excellent dynamic performance, low voltage, low power, ease of use & small package makes this IC ideal for portable battery powered, data acquisition applications and for other applications that demand low power consumption & small space.
- Supply voltage range is 2.35V to 3.6V & consume only 15.2mW at 1Msps, 2µA full shutdown current
- Operating temperature range from -40°C to 125°C, longer battery life for portable applications
- Supports SPI interface, scan modes, internal averaging and internal clock
- 16 entry first-in/first-out (FIFO), flexible input configuration across all channels
- User-defined channel sequence with maximum length of 256, 70dB SINAD at 500KHz input frequency
- Analogue mux with true differential track/hold, 16 single ended, 8 fully differential channel pairs
- 2 software-selectable bipolar input ranges ±VREF+/2 & ±VREF+
- High accuracy, ±1LSB INL, ±1LSB DNL, 15-channel pseudo differential relative to a common input
- External differential reference (1V to VDD), no pipeline delay, no missing codes
- 48MHz, 3-wire SPI/QSPI/MICROWIRE/DSP compatible serial interface
Applications
Signal Processing, Industrial, Power Management, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
3.6V
28Pins
125°C
-
No SVHC (21-Jan-2025)
3MSPS
SPI
2.35V
TSSOP
-40°C
Quad 8-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate