Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.690 |
10+ | € 17.010 |
25+ | € 16.310 |
210+ | € 14.360 |
420+ | € 14.350 |
630+ | € 14.060 |
Product Information
Product Overview
LTM®8022 is a complete DC/DC µModule step-down switch mode power supply. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8022 supports an output voltage range of 0.8V to 10V, and a switching frequency range of 200KHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The low profile package (2.82mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Applications are automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Wide input voltage range from 3.6V to 36V
- 0.8V to 10V output voltage
- 1A output current
- Current mode control
- Programmable soft-start
- Tiny, low profile 50-pin (11.25mm × 9mm × 2.82mm) surface mount LGA
- -40°C to 85°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
3.6V
36V
800mV
10V
50Pins
1A
36V
325kHz
Buck (Step Down)
9mm
MSL 3 - 168 hours
LGA-50, Micro Module
-
1 Output
LGA
1A
Adjustable
3.6V
2.82mm
11.25mm
85°C
LTM8022 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate