Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.320 |
10+ | € 40.660 |
25+ | € 39.780 |
170+ | € 38.980 |
340+ | € 38.190 |
Product Information
Product Overview
LTM®4643 is a DC/DC step-down µModule ultrathin quad (power module) regulator with 3A per output array. Outputs can be paralleled in an array for up to 12A capability. Included in the package are the switching controllers, power FETs, inductors and support components. Operating over an input voltage range of 4V to 20V or 2.375V to 20V with an external bias supply, the LTM4643 supports an output voltage range of 0.6V to 3.3V each set by a single external resistor. Its high efficiency design delivers 3A continuous output current per channel. Only bulk input and output capacitors are needed. Fault protection features include overvoltage, overcurrent and over temperature protection. Typical applications are FPGAs, GPUs and ASICs, PCIe and backside PCB mounting.
- ±1.5% total output voltage regulation
- Current mode control, fast transient response
- Parallelable for higher output current
- Output voltage tracking
- SAC305 pad/ball finish
- Operating temperature rating range from -40°C to 125°C
- 9mm x 15mm x 2.42mm BGA package
- Internal temperature sensing diode output
- External frequency synchronization
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
4V
-
600mV
3.3V
3A
3A
20V
2.42mm
9mm
15mm
MSL 3 - 168 hours
BGA-77, Micro Module
20V
4 Output
BGA
77Pins
Adjustable
4.5V
1.2MHz
Buck (Step Down)
125°C
LTM4643 Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate