Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.270 |
10+ | € 5.990 |
25+ | € 5.140 |
100+ | € 4.520 |
490+ | € 4.160 |
980+ | € 4.050 |
Product Information
Product Overview
LTC7825AV#PBF is a fully integrated, switched capacitor DC/DC converter with overvoltage and overcurrent protections. It achieves very high efficiency with a switched capacitor architecture in applications with a 2:1 input-to-output voltage ratio. The LTC7825 input can survive voltage transients up to 40V when protected by an optional MOSFET between VIN and VHIGH. The input and output are fully disconnected during short-circuit conditions. The LTC7825 features integrated bootstrap diodes and provides a compact and cost-effective solution for high-power intermediate bus applications requiring current limit protections. Application includes consumer electronics, industrial applications, and battery applications.
- IC bias voltage range from 4.5 to 40V (TA = 25°C. VCC = 12V, VRUN = 5V)
- Very high efficiency is 97% at 10A load
- Input overvoltage protection with external overvoltage protection MOSFET
- Input and output short-circuit protection, soft start-up into steady-state operation
- Inrush current limit and protection, integrated bootstrap diodes
- Oscillator frequency range from 100 to 1200KHz (TA = 25°C, VCC = 12V, VRUN = 5V)
- FREQ setting current range from 9 to 11μA (TA = 25°C, VCC = 12V, VRUN = 5V)
- Nominal frequency is 300KHz typ (VFREQ = 0V, TA = 25°C. VCC = 12V, VRUN = 5V)
- 28 lead LQFN package, operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LQFN
12A
-
4.5V
Boost (Step Up)
-40°C
-
28Pins
-
-
40V
Surface Mount
125°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate