Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.920 |
10+ | € 7.920 |
25+ | € 7.380 |
100+ | € 6.260 |
250+ | € 6.020 |
500+ | € 6.010 |
Product Information
Product Overview
LTC6994-2 is a TimerBlox delay block/debouncer. It is a programmable delay block with a range of 1µs to 33.6 seconds. This part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal host oscillator frequency, setting the LTC6994’s time base. The output (OUT) follows the input (IN) after delaying the rising and/or falling transitions. This will delay both transitions, and adds the option to invert the output. Application includes noise discriminators/pulse qualifiers, delay matching, switch debouncing, high vibration, high acceleration environments, portable and battery-powered equipment.
- Configured with 1 to 3 resistors, delay one or both rising/falling edges
- Operating supply voltage range from 2.25V to 5.5V (TA = 25°C)
- 165µA typical supply current (RL = ∞, RSET = 50K, NDIV ≤ 64, V+ = 5.5V, TA = 25°C)
- 500µs start-up time, typical output current is ±20mA (V+ = 2.7V to 5.5V, TA = 25°C)
- 1.95V maximum power-on reset voltage (TA = 25°C)
- 50 to 800Kohm frequency-setting resistor range (TA = 25°C)
- 1.95V maximum power-on reset voltage (TA = 25°C, V+ = 2.25V to 5.5V)
- 10ns typical propagation delay (V+ = 5.5V, TA = 25°C)
- 1.1ns typical output rise time (V+ = 5.5V, TA = 25°C)
- 6 lead plastic TSOT-23 package, operating temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1MHz
5.5V
6Pins
125°C
MSL 1 - Unlimited
2.25V
TSOT-23
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate