Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.440 |
10+ | € 3.860 |
25+ | € 3.590 |
100+ | € 3.320 |
250+ | € 2.990 |
500+ | € 2.830 |
Product Information
Product Overview
LTC6905 is a precision, programmable silicon oscillator is easy to use and occupies very little board space. It requires only a single resistor to set the output frequency from 17MHz to 170MHz with a typical frequency error of 0.5% or less. This device features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency. It is widely used in application such as high frequency precision oscillator, high speed data bus clock, fixed crystal oscillator replacement, ceramic oscillator replacement etc.
- Fast start-up time is 100μs typ
- Freq drift over temp is ±20ppm/°C typ
- OUT rise/fall time is 0.5ns typ
- Timing jitter is 7.2ps RMS at 170MHz
- Duty cycle is 50% typ
- Power supply current is 7mA typ at (OSC = 170MHz, CL = 5pF)
- CMOS output drives 500 ohm load (VS = 3V)
- Operating voltage is 2.7V to 5.5V
- Operating temperature is -40°C to 125°C
- Packaging style is 5-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
80MHz
5.5V
5Pins
125°C
MSL 1 - Unlimited
2.7V
TSOT-23
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate