Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.290 |
10+ | € 15.330 |
91+ | € 12.710 |
182+ | € 12.460 |
273+ | € 12.200 |
546+ | € 12.170 |
Product Information
Product Overview
LTC6603 is a dual, matched, programmable lowpass filter for communications receivers and transmitter. The selectivity of the device, combined with its linear phase, phase matching and dynamic range, make it suitable for filtering in many communications systems. With 1.5° phase matching between channels, this device can be used in applications requiring pairs of matched filters, such as transceiver I and Q channels. Furthermore, the differential inputs and outputs provide a simple interface for most communications systems. The sampled data filter does not require an external clock yet its cut-off frequency can be set with a single external resistor with an accuracy of 3.5% or better. It is used in applications such as small/low cost base stations: IDEN, PHS, TD-SCDMA, CDMA2000, WCDMA, UMTS, low cost repeaters, radio links, and modems, 802.11x receivers, JTRS.
- Guaranteed phase and gain matching specs
- 9th order linear phase response
- Differential, rail-to-rail inputs and outputs
- Simple pin programming or SPI interface
- Set the max speed/power with an external R
- Operating voltage from 2.7V to 3.6V
- Input voltage range from 0V to 5.5V
- Low noise is -145dBm/Hz typical at (gain = 24dB, TA = 25°C)
- Total harmonic distortion is -75dB typical at (VIN = 2VP-P, fIN = 200KHz, gain setting = 24dB)
- Operating temperature range from -40°C to 85°C, package style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
2
3.6V
24Pins
-40°C
-
No SVHC (21-Jan-2025)
9th
2.7V
QFN
2.5MHz
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate