Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.190 |
10+ | € 7.320 |
25+ | € 7.040 |
121+ | € 6.240 |
363+ | € 5.800 |
605+ | € 5.170 |
Product Information
Product Overview
LTC5564 is a precision, RF power detector. The RF input signal is peak detected and then sensed by both a comparator and amplifier. The comparator provides a 9ns response time to input levels exceeding VREF along with a latch enable/disable function. The gain selectable operational amplifier provides a 350V/µs slew rate and 75MHz of demodulation bandwidth to the analogue output. VOUTADJ and VREF pins allow for the adjustment of VOUT offset and VCOMP switch point voltages, respectively. It is widely used in applications such as RF signal presence detectors for: 802.11a, 802.11b, 802.11g, 802.15, optical data links, wireless data, modems, wireless and cable infrastructure, 5.8GHz ISM band radios, MMDS microwave links, PA power supply envelope tracking control, fast alarm, envelope detector, ultra-wideband radio, radar detector etc.
- Wide input frequency range is 600MHz to 15GHz†
- Wide input power range is -24dBm to 16dBm
- Programmable gain settings for improved sensitivity
- Adjustable amplifier output offset voltage
- Response time is 7ns typical
- Supply current is 44mA typical at (TA = 25°C, = VCCRF = VCCA = VCCP = 5V, GAIN1, CLOAD = 10p)
- Supply voltage range is 3V to 5.5V
- Operating temperature is -40°C to 125°C
- Package style is 16-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
600MHz
-24dBm
-
16Pins
5.5V
125°C
MSL 1 - Unlimited
15GHz
16dBm
QFN-EP
3.1V
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate